+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2643801102

Ferrite: sleeve; 43; -55÷90°C; 12.7x7.9x6.35mm; 48Ω; 100MHz


Manufacturer: FAIR-RITE

Manufacturer part number:
2643801102
TME Symbol:
2643801102

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
12.7x7.9x6.35mm
Impedance
48Ω
Test frequency
100MHz
Gross weight2.41 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643801102
5695 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 263 pcs - 0.17 USDGross price for quantities from 263 pcs - 0.17 USD
Net price for quantities from 526 pcs - 0.16 USDGross price for quantities from 526 pcs - 0.16 USD
Net price for quantities from 1052 pcs - 0.15 USDGross price for quantities from 1052 pcs - 0.15 USD
Net price for quantities from 2893 pcs - 0.14 USDGross price for quantities from 2893 pcs - 0.14 USD
Packaging method by the manufacturer:
Tray = 263 pcsCardboard = 2 893 pcs