+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2643804502

Ferrite: sleeve; 43; -55÷90°C; 31.1x19.05x16.3mm; 85Ω; 100MHz


Manufacturer: FAIR-RITE

Manufacturer part number:
2643804502
TME Symbol:
2643804502

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
31.1x19.05x16.3mm
Impedance
85Ω
Test frequency
100MHz
Gross weight35.99 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643804502
629 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 64 pcs - 1.57 USDGross price for quantities from 64 pcs - 1.57 USD
Net price for quantities from 127 pcs - 1.40 USDGross price for quantities from 127 pcs - 1.40 USD
Net price for quantities from 191 pcs - 1.26 USDGross price for quantities from 191 pcs - 1.26 USD
Net price for quantities from 254 pcs - 1.09 USDGross price for quantities from 254 pcs - 1.09 USD
Net price for quantities from 318 pcs - 1.03 USDGross price for quantities from 318 pcs - 1.03 USD
Packaging method by the manufacturer:
Tray = 53 pcsCardboard = 318 pcs