+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2659500000

Cable tie; L: 140mm; white; -40÷85°C; CB

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2659500000
TME Symbol:
2659500000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
140mm
Colour
white
Operating temperature
-40...85°C
Manufacturer series
CB
Gross weight74 g
See other products in this category: Cable Ties WEIDMÜLLER,
See other products from this series.:
*
2659500000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD