+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FAIR-RITE
Manufacturer | FAIR-RITE | |
Type of ferrite | sleeve | |
Core material | 61 | |
Operating temperature | -55...90°C | |
Dimensions | 6.35x2.95x12.7mm | |
Impedance | 86Ω | |
Test frequency | 100MHz |