+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2661801902

Ferrite: sleeve; 61; -55÷90°C; 12.7x7.9x12.7mm; 73Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2661801902
TME Symbol:
2661801902

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
61
Operating temperature
-55...90°C
Dimensions
12.7x7.9x12.7mm
Impedance
73Ω
Test frequency
100MHz
Gross weight4.7 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2661801902
0 in TME stock
Net price for quantities from 2336 pcs - 0.42 USDGross price for quantities from 2336 pcs - 0.42 USD
No. of pieces (Multiplicity: 2 336)