+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2669610000

Connector: pluggable terminal block; power supply; 38A; 1kV

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2669610000

Alternative designations: BVF 7.62HP/4/180MSF4 BCF/4 SNBKBX SP210

TME Symbol:
2669610000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Connector family
power supply
Current rating
38A
Rated voltage
1kV
Number of pins
4
Spatial orientation
straight
Electrical mounting
push-in
Contact material
copper
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
black
Contacts pitch
7.62mm
Alias
BVF 7.62HP/4/180MSF4 BCF/4 SNBKBX SP210
Gross weight25 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
*
2669610000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 14.
Multiple of: 1.
Net price for quantities from 14 pcs - 16.48 USDGross price for quantities from 14 pcs - 16.48 USD