+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2673.05.00.9

Terminal: flat; 4.8mm; 0.5mm; male; 0.1÷1mm2; crimped; for cable


Manufacturer: IMP

Manufacturer part number:
2673.05.00.9
TME Symbol:
2673.05.00.9

Specification

Manufacturer
IMP
Type of terminal
flat
Width
4.8mm
Thickness
0.5mm
Kind of terminal
male
Wire cross-section
0.1...1mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Gross weight0.441 g
Certificates
See other products in this category: Non-insulated terminals IMP,
*
2673.05.00.9
1850 in TME stock
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 200 pcs - 0.06 USDGross price for quantities from 200 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 50.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcsBag = 3 000 pcsBag = 5 000 pcs