+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FAIR-RITE
Manufacturer | FAIR-RITE | |
Type of ferrite | sleeve | |
Core material | 73 | |
Operating temperature | -55...90°C | |
Dimensions | 3.55x1.65x3.3mm | |
Impedance | 25Ω | |
Test frequency | 25MHz |