+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2673002402

Ferrite: sleeve; 73; -55÷90°C; 9.65x5x5.05mm; 19Ω; 25MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2673002402
TME Symbol:
2673002402

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
73
Operating temperature
-55...90°C
Dimensions
9.65x5x5.05mm
Impedance
19Ω
Test frequency
25MHz
Gross weight1.2 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2673002402
0 in TME stock
Net price for quantities from 10800 pcs - 0.09 USDGross price for quantities from 10800 pcs - 0.09 USD
No. of pieces (Multiplicity: 10 800)