+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2675023002

Ferrite: sleeve; 75; -55÷90°C; 9.5x5.1x19.05mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2675023002
TME Symbol:
2675023002

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
75
Operating temperature
-55...90°C
Dimensions
9.5x5.1x19.05mm
Gross weight4.6 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2675023002
0 in TME stock
Net price for quantities from 2256 pcs - 0.36 USDGross price for quantities from 2256 pcs - 0.36 USD
No. of pieces (Multiplicity: 2 256)