+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2675102002

Ferrite: sleeve; 75; -55÷90°C; 25.9x12.8x28.6mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2675102002
TME Symbol:
2675102002

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
75
Operating temperature
-55...90°C
Dimensions
25.9x12.8x28.6mm
Gross weight54.84 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2675102002
414 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 42 pcs - 2.41 USDGross price for quantities from 42 pcs - 2.41 USD
Net price for quantities from 85 pcs - 2.16 USDGross price for quantities from 85 pcs - 2.16 USD
Net price for quantities from 127 pcs - 1.92 USDGross price for quantities from 127 pcs - 1.92 USD
Net price for quantities from 170 pcs - 1.68 USDGross price for quantities from 170 pcs - 1.68 USD
Net price for quantities from 212 pcs - 1.59 USDGross price for quantities from 212 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 53 pcsCardboard = 212 pcs