+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2675540002

Ferrite: sleeve; 75; -55÷90°C; 14.3x6.35x28.57mm


Manufacturer: FAIR-RITE

Manufacturer part number:
2675540002
TME Symbol:
2675540002

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
75
Operating temperature
-55...90°C
Dimensions
14.3x6.35x28.57mm
Gross weight17.58 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2675540002
1077 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 75 pcs - 1.02 USDGross price for quantities from 75 pcs - 1.02 USD
Net price for quantities from 150 pcs - 0.92 USDGross price for quantities from 150 pcs - 0.92 USD
Net price for quantities from 226 pcs - 0.82 USDGross price for quantities from 226 pcs - 0.82 USD
Net price for quantities from 301 pcs - 0.71 USDGross price for quantities from 301 pcs - 0.71 USD
Net price for quantities from 376 pcs - 0.68 USDGross price for quantities from 376 pcs - 0.68 USD
Packaging method by the manufacturer:Tray = 94 pcsCardboard = 376 pcs