+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2675540202

Ferrite: sleeve; 75; -55÷90°C; 14.3x6.35x13.45mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2675540202
TME Symbol:
2675540202

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
75
Operating temperature
-55...90°C
Dimensions
14.3x6.35x13.45mm
Gross weight8.3 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2675540202
0 in TME stock
Net price for quantities from 2208 pcs - 0.37 USDGross price for quantities from 2208 pcs - 0.37 USD
No. of pieces (Multiplicity: 2 208)