+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2675625102

Ferrite: sleeve; 75; -55÷90°C; 15.87x7.9x28.57mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2675625102
TME Symbol:
2675625102

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
75
Operating temperature
-55...90°C
Dimensions
15.87x7.9x28.57mm
Gross weight20.4 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2675625102
0 in TME stock
Net price for quantities from 1052 pcs - 0.76 USDGross price for quantities from 1052 pcs - 0.76 USD
No. of pieces (Multiplicity: 1 052)