+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2675665702

Ferrite: sleeve; 75; -55÷90°C; 17.4x9.5x28.57mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2675665702
TME Symbol:
2675665702

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
75
Operating temperature
-55...90°C
Dimensions
17.4x9.5x28.57mm
Gross weight23 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2675665702
1113 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 75 pcs - 1.29 USDGross price for quantities from 75 pcs - 1.29 USD
Net price for quantities from 150 pcs - 1.16 USDGross price for quantities from 150 pcs - 1.16 USD
Net price for quantities from 226 pcs - 1.02 USDGross price for quantities from 226 pcs - 1.02 USD
Net price for quantities from 301 pcs - 0.91 USDGross price for quantities from 301 pcs - 0.91 USD
Net price for quantities from 376 pcs - 0.85 USDGross price for quantities from 376 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 94 pcsCardboard = 376 pcs