+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2683090000

Surge arrester; 1kVAC; IP65; photovoltaics

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2683090000
TME Symbol:
2683090000

Specification

Manufacturer
WEIDMÜLLER
Type of protection
surge arrester
Rated voltage
1kV AC
IP rating
IP65
Application
photovoltaics
Kind of surge arrester
Type 1+2
Gross weight820 g
See other products in this category: Installation accessories WEIDMÜLLER,
*
2683090000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 406.36 USDGross price for quantities from 1 pcs - 406.36 USD