+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2684400000

Memory card: microSDHC; 20GB; A2 Specification; UHS I U3 V30

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2684400000
TME Symbol:
2684400000

Specification

Manufacturer
WEIDMÜLLER
Type of memory card
microSDHC
Memory capacity
20GB
Version
A2 Specification
Speed class
UHS I U3 V30
Gross weight4 g
See other products in this category: Memory Cards WEIDMÜLLER,
*
2684400000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 74.39 USDGross price for quantities from 1 pcs - 74.39 USD
Net price for quantities from 3 pcs - 66.95 USDGross price for quantities from 3 pcs - 66.95 USD
Net price for quantities from 5 pcs - 55.79 USDGross price for quantities from 5 pcs - 55.79 USD