+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2688035

Automation module: digital output; IP20; 19.2÷30VDC; IN: 32


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2688035

Alternative designations: AXL F DI32/1 1F

TME Symbol:
2688035

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
digital output
IP rating
IP20
Manufacturer series
Axioline Smart Elements
Number of inputs
32
Body dimensions
53.6x126.1x54mm
Data transfer rate
100Mbps
Supply voltage
  • 19.2...30V DC
Gross weight232.2 g
Certificates
EAN code4046356501590
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
2688035
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 240.40 USDGross price for quantities from 1 pcs - 240.40 USD
Net price for quantities from 5 pcs - 223.23 USDGross price for quantities from 5 pcs - 223.23 USD