+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2688048

Automation module: digital output; IP20; 19.2÷30VDC; OUT: 16


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2688048

Alternative designations: AXL F DO16/3 2F

TME Symbol:
2688048

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
digital output
IP rating
IP20
Manufacturer series
Axioline Smart Elements
Body dimensions
53.6x129.9x54mm
Number of outputs
16
Data transfer rate
100Mbps
Supply voltage
  • 19.2...30V DC
Gross weight299 g
Certificates
EAN code4046356501583
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
2688048
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 234.18 USDGross price for quantities from 1 pcs - 234.18 USD
Net price for quantities from 5 pcs - 217.44 USDGross price for quantities from 5 pcs - 217.44 USD