+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2688064

Automation module: analog input; IP20; Axioline Smart Elements


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2688064

Alternative designations: AXL F AI8 1F

TME Symbol:
2688064

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
analog input
IP rating
IP20
Manufacturer series
Axioline Smart Elements
Number of inputs
8
Body dimensions
53.6x126.1x54mm
Data transfer rate
100Mbps
Supply voltage
  • 19.2...30V DC
Gross weight268.63 g
Certificates
EAN code4046356501460
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
2688064
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 513.54 USDGross price for quantities from 1 pcs - 513.54 USD
Net price for quantities from 5 pcs - 477.02 USDGross price for quantities from 5 pcs - 477.02 USD