+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26PCAFA6D

Sensor: pressure; -1÷1psi; differential; OUT: analogue; Usup: 10VDC


Manufacturer: HONEYWELL

Manufacturer part number:
26PCAFA6D
TME Symbol:
26PCAFA6D

Specification

Manufacturer
HONEYWELL
Type of sensor
pressure
Pressure measuring range
-1...1psi
Operation mode
differential
Output configuration
analogue
Case
SIP4
Operating temperature
-40...85°C
Supply voltage
  • 10V DC
Dimensions
Gross weight2.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pressure Sensors HONEYWELL,
*
26PCAFA6D
0 in TME stock
Net price for quantities from 1 pcs - 67.75 USDGross price for quantities from 1 pcs - 67.75 USD
Net price for quantities from 5 pcs - 63.98 USDGross price for quantities from 5 pcs - 63.98 USD
Net price for quantities from 20 pcs - 58.34 USDGross price for quantities from 20 pcs - 58.34 USD
Net price for quantities from 100 pcs - 52.70 USDGross price for quantities from 100 pcs - 52.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs