+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26PCCFA6D

Sensor: pressure; -15÷15psi; differential; OUT: analogue; SIP4


Manufacturer: HONEYWELL

Manufacturer part number:
26PCCFA6D
TME Symbol:
26PCCFA6D

Specification

Manufacturer
HONEYWELL
Type of sensor
pressure
Pressure measuring range
-15...15psi
Operation mode
differential
Output configuration
analogue
Case
SIP4
Operating temperature
-40...85°C
Supply voltage
  • 10V DC
Dimensions
Gross weight19.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pressure Sensors HONEYWELL,
*
26PCCFA6D
0 in TME stock
Net price for quantities from 1 pcs - 180.53 USDGross price for quantities from 1 pcs - 180.53 USD
Net price for quantities from 5 pcs - 170.50 USDGross price for quantities from 5 pcs - 170.50 USD
Net price for quantities from 25 pcs - 155.46 USDGross price for quantities from 25 pcs - 155.46 USD
Net price for quantities from 100 pcs - 140.41 USDGross price for quantities from 100 pcs - 140.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.