+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26PCFFS2G

Sensor: pressure; -100÷100psi; gage; OUT: analogue; Usup: 10VDC


Manufacturer: HONEYWELL

Manufacturer part number:
26PCFFS2G
TME Symbol:
26PCFFS2G

Specification

Manufacturer
HONEYWELL
Type of sensor
pressure
Pressure measuring range
-100...100psi
Operation mode
gage
Output configuration
analogue
Case
DIP4
Operating temperature
-40...85°C
Supply voltage
  • 10V DC
Dimensions
Gross weight4.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pressure Sensors HONEYWELL,
*
26PCFFS2G
23 in TME stock
Net price for quantities from 1 pcs - 72.41 USDGross price for quantities from 1 pcs - 72.41 USD
Net price for quantities from 5 pcs - 68.41 USDGross price for quantities from 5 pcs - 68.41 USD
Net price for quantities from 25 pcs - 62.01 USDGross price for quantities from 25 pcs - 62.01 USD
Net price for quantities from 100 pcs - 56.01 USDGross price for quantities from 100 pcs - 56.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts