+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | FLASH memory | |
Kind of memory | Flash, NOR | |
Memory | 8Mb FLASH | |
Memory organisation | 1Mx8bit | |
Operating frequency | 104MHz | |
Clock frequency | 104MHz | |
Operating voltage | 1.65...1.95V | |
Case | SOIC8 | |
Kind of interface | serial | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Manufacturer standard package | 3300pcs. |