+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

27-21/BHC-AP1Q2/3C

LED; blue; SMD; 45mcd; 1.7x1.1mm; 130°; 20mA; λd: 468nm; 3.3V

Manufacturer: EVERLIGHT

Manufacturer part number:
27-21/BHC-AP1Q2/3C
TME Symbol:
27-21/BHC-AP1Q2/3C

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - mm
1706
Luminosity
45mcd
Dimensions
1.7x1.1mm
Viewing angle
130°
LED current
20mA
Wavelength
468nm
LED lens
transparent
Operating voltage
3.3V
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs EVERLIGHT,
*
27-21/BHC-AP1Q2/3C
0 in TME stock
Net price for quantities from 1 pcs - 0.05 USDGross price for quantities from 1 pcs - 0.05 USD
Net price for quantities from 10 pcs - 0.04 USDGross price for quantities from 10 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)