+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

27-21/Y2C-CPQB/3D

LED; yellow; SMD; 45mcd; 1.7x0.6mm; 130°; 20mA; λd: 591nm; 2.1V


Manufacturer: EVERLIGHT

Manufacturer part number:
27-21/Y2C-CPQB/3D
TME Symbol:
27-21/Y2C-CPQB/3D

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - mm
1706
Luminosity
45mcd
Dimensions
1.7x0.6mm
Viewing angle
130°
LED current
20mA
Wavelength
591nm
LED lens
transparent
Operating voltage
2.1V
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs EVERLIGHT,
*
27-21/Y2C-CPQB/3D
0 in TME stock
Net price for quantities from 1 pcs - 0.04 USDGross price for quantities from 1 pcs - 0.04 USD
Net price for quantities from 10 pcs - 0.03 USDGross price for quantities from 10 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.