+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

27.01.8.230.0000

Relay: installation; bistable,impulse; NO; Ucoil: 230VAC; 27.01

Manufacturer: FINDER

Manufacturer part number:
27.01.8.230.0000
TME Symbol:
27.01.8.230.0000

Specification

Manufacturer
FINDER
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO
Coil voltage
230V AC
Mounting
in mounting box
Manufacturer series
27.01
Max. operating current
10A
Operating temperature
-40...40°C
IP rating
IP20
Leads
screw terminals
Number of operation modes
2
Contact voltage, max.
230V AC
Gross weight48.57 g
Certificates
EAN code8012823231792
See other products in this category: Installation Relays FINDER
*
27.01.8.230.0000
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcs