+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

270-480

Comb bridge; 18A; 270; ways: 80


Manufacturer: WAGO

Manufacturer part number:
270-480
TME Symbol:
270-480

Specification

Manufacturer
WAGO
Type of connector accessories
comb bridge
Current rating
18A
Application - series/manufacturer
270
Number of ways
80
Gross weight15.1 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
270-480
0 in TME stock
Net price for quantities from 10 pcs - 8.02 USDGross price for quantities from 10 pcs - 8.02 USD
Net price for quantities from 50 pcs - 7.01 USDGross price for quantities from 50 pcs - 7.01 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 10 pcs