+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

270-572

Splice terminal: rail; grey; terminals: 3


Manufacturer: WAGO

Manufacturer part number:
270-572
TME Symbol:
270-572

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Colour
grey
Number of terminals
3
Gross weight8.833 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
270-572
0 in TME stock
Net price for quantities from 50 pcs - 3.49 USDGross price for quantities from 50 pcs - 3.49 USD
Net price for quantities from 100 pcs - 3.21 USDGross price for quantities from 100 pcs - 3.21 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 50 pcs