+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2700563

Automation module: digital output; -25÷55°C; IP20; Inline; safety

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2700563

Alternative designations: IB IL 24 PSDOR 4-F-PAC

TME Symbol:
2700563

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
digital output
Operating temperature
-25...55°C
IP rating
IP20
Manufacturer series
Inline
Body dimensions
73.2x119.8x71.5mm
Mounting
for DIN rail mounting
Communictions protocol
PROFIsafe
Number of digital outputs
4
Kind of output
relay x4
Kind of module
safety
Electrical connection
spring-loaded terminals
Supply voltage
  • 19.2...30V DC
Gross weight449.2 g
Certificates
EAN code4046356583169
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
2700563
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 744.99 USDGross price for quantities from 1 pcs - 744.99 USD
Net price for quantities from 5 pcs - 691.78 USDGross price for quantities from 5 pcs - 691.78 USD