+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2700804

Automation module: digital output; -25÷55°C; IP20; Inline; safety

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2700804

Alternative designations: IB IL 24 PSDO 4/4-R-PAC

TME Symbol:
2700804

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
digital output
Operating temperature
-25...55°C
IP rating
IP20
Manufacturer series
Inline
Body dimensions
48.8x119.8x71.5mm
Mounting
for DIN rail mounting
Communictions protocol
INTERBUS Safety, PROFIsafe
Conform to the norm
SIL3
Additional functions
Safety Bridge technology
Number of digital outputs
4
Kind of module
safety
Electrical connection
spring-loaded terminals
Supply voltage
  • 19.2...30V DC
Gross weight421.9 g
Certificates
EAN code4046356657402
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
2700804
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 687.83 USDGross price for quantities from 1 pcs - 687.83 USD
Net price for quantities from 5 pcs - 638.70 USDGross price for quantities from 5 pcs - 638.70 USD