+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: IB IL MBUS-PAC
Manufacturer | PHOENIX CONTACT | |
Type of automation module | communication | |
Operating temperature | -25...55°C | |
IP rating | IP20 | |
Manufacturer series | Inline | |
Body dimensions | 24.4x119.8x71.5mm | |
Mounting | for DIN rail mounting | |
Communictions protocol | M-Bus | |
Data transfer rate | 500kbps | |
Electrical connection | spring-loaded terminals |