+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2702192

Automation module: safety relay; 24VDC; IN: 1; PSRmini; -40÷60°C


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2702192

Alternative designations: PSR-MS21-1NO-1DO-24DC-SC

TME Symbol:
2702192

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
safety relay
Number of inputs
1
Mounting
for DIN rail mounting
Manufacturer series
PSRmini
Operating temperature
-40...60°C
Electrical connection
screw terminals
Safety outputs
NO x1
IP rating
IP20
Supply voltage
  • 24V DC
Gross weight83.79 g
Certificates
EAN code4055626010199
See other products in this category: Safety Switches - Control Modules PHOENIX CONTACT,
See other products from this series.:
*
2702192
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 142.12 USDGross price for quantities from 1 pcs - 142.12 USD
Net price for quantities from 5 pcs - 132.04 USDGross price for quantities from 5 pcs - 132.04 USD