+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2715780000

Polyamide; white; plug-in,closed; -20÷100°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2715780000
TME Symbol:
2715780000

Specification

Manufacturer
WEIDMÜLLER
Body material
polyamide
Body colour
white
Version
closed, plug-in
Operating temperature
-20...100°C
Gross weight3.7 g
See other products in this category: Stoppers WEIDMÜLLER
*
2715780000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 3.73 USDGross price for quantities from 10 pcs - 3.73 USD
Net price for quantities from 30 pcs - 3.31 USDGross price for quantities from 30 pcs - 3.31 USD
Net price for quantities from 50 pcs - 2.90 USDGross price for quantities from 50 pcs - 2.90 USD