+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2716000000

DIN rail; 2000mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2716000000
TME Symbol:
2716000000

Specification

Manufacturer
WEIDMÜLLER
Type of rail
DIN rail
Length
2m
Gross weight270 g
See other products in this category: Enclosures - DIN Rails WEIDMÜLLER,
*
2716000000
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 40.
Multiplicity: 1.
Net price for quantities from 40 m - 37.29 USDGross price for quantities from 40 m - 37.29 USD
Net price for quantities from 200 m - 34.81 USDGross price for quantities from 200 m - 34.81 USD