+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of marker | cable | |
Cable external diameter | 1.8...2.5mm | |
Colour | yellow | |
Mechanical mounting | for cable, snap-in | |
Flammability rating | UL94V-2 | |
Height | 24mm | |
Operating temperature | -50...90°C | |
Wire cross-section | 0.75...1.5mm2 |