+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

272159-10

Connector: coaxial; socket; female; 7-16; soldering; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
272159-10
TME Symbol:
272159-10

Specification

Manufacturer
AMPHENOL RF
Type of connector
coaxial
Connector
socket
Kind of connector
female
Manufacturer series
7-16
Electrical mounting
soldering
Mechanical mounting
for panel mounting, front side nut, push-in
Spatial orientation
straight
Contact plating
silver plated
Mechanical durability
500 cycles
Contact material
beryllium copper
Insulator material
PTFE
Body material
brass
Wave impedance
50Ω
Kind of cable
0.250-inch Conformable, 0.250-inch Semi-Rigid, RG401, Times Tflex 401
Max. frequency
7.5GHz
Plating material
silver
Operating temperature
-65...165°C
Gross weight165 g
Certificates
See other products in this category: Coaxial connectors AMPHENOL RF,
See other products from this series.:
*
272159-10
0 in TME stock
Net price for quantities from 100 pcs - 34.82 USDGross price for quantities from 100 pcs - 34.82 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.