+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector | coaxial | |
Connector | socket | |
Kind of connector | female | |
Manufacturer series | 7-16 | |
Electrical mounting | soldering | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Spatial orientation | straight | |
Contact plating | silver plated | |
Mechanical durability | 500 cycles | |
Contact material | beryllium copper | |
Insulator material | PTFE | |
Body material | brass | |
Wave impedance | 50Ω | |
Max. frequency | 7.5GHz | |
Plating material | white bonze | |
Operating temperature | -65...165°C |