+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2725-13.00

Connector: circular; socket; female; 24V; PIN: 2; olive; 35mm2


Manufacturer: ELKE

Manufacturer part number:
2725-13.00
TME Symbol:
2725-13.00

Specification

Manufacturer
ELKE
Type of connector
circular
Connector
socket
Kind of connector
female
Rated voltage
24V
Number of pins
2
Mechanical mounting
flange (4 holes), for panel mounting
Colour
olive
Wire cross-section
35mm2
Locking system
threaded joint
Connector variant
with hinged cover
Gross weight568.4 g
See other products in this category: DC power connectors ELKE,
*
2725-13.00
0 in TME stock
Net price for quantities from 1 pcs - 73.05 USDGross price for quantities from 1 pcs - 73.05 USD
Net price for quantities from 5 pcs - 68.18 USDGross price for quantities from 5 pcs - 68.18 USD
Net price for quantities from 10 pcs - 63.31 USDGross price for quantities from 10 pcs - 63.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.