+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2726.07.00.9

Tip: ring; M6; 3÷6mm2; crimped; for cable; straight; non-insulated


Manufacturer: IMP

Manufacturer part number:
2726.07.00.9
TME Symbol:
2726.07.00.9

Specification

Manufacturer
IMP
Type of tip
ring
Hole for screw
M6
Wire cross-section
3...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
none
Contact material
brass
Kind of package
bulk
Gross weight1.42 g
Certificates
See other products in this category: Non-insulated terminals IMP,
*
2726.07.00.9
0 in TME stock
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerBag = 2 000 pcs