+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2737520000

Surge arrester; 1kVAC; IP65; photovoltaics

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2737520000
TME Symbol:
2737520000

Specification

Manufacturer
WEIDMÜLLER
Type of protection
surge arrester
Rated voltage
1kV AC
IP rating
IP65
Application
photovoltaics
Kind of surge arrester
Type 1+2
Gross weight1.2 kg
See other products in this category: Installation accessories WEIDMÜLLER,
*
2737520000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 516.54 USDGross price for quantities from 1 pcs - 516.54 USD