+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

274-2AB

Heatsink: extruded; U; TO220; black; L: 19.1mm; W: 13mm; H: 12.7mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
274-2AB
TME Symbol:
274-2AB

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
19.1mm
Width
13mm
Height
12.7mm
Material
aluminium
Material finishing
anodized
Manufacturer series
274
Gross weight1.727 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
274-2AB
7394 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 200 pcs - 0.42 USDGross price for quantities from 200 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 500 pcsCardboard = 3 000 pcs