+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2749330000

Straight; SDS; Blade length: 80mm; Overall len: 185mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2749330000
TME Symbol:
2749330000

Specification

Manufacturer
WEIDMÜLLER
Version
straight
Manufacturer series
SDS
Blade length
80mm
Overall length
185mm
Gross weight59 g
See other products in this category: Standard Screwdrivers WEIDMÜLLER
See other products from this series.:
*
2749330000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.62 USDGross price for quantities from 1 pcs - 8.62 USD
Net price for quantities from 3 pcs - 7.66 USDGross price for quantities from 3 pcs - 7.66 USD
Net price for quantities from 5 pcs - 6.70 USDGross price for quantities from 5 pcs - 6.70 USD