+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2749360000

Straight; SDS; Blade length: 100mm; Overall len: 205mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2749360000
TME Symbol:
2749360000

Specification

Manufacturer
WEIDMÜLLER
Version
straight
Manufacturer series
SDS
Blade length
100mm
Overall length
205mm
Gross weight77 g
See other products in this category: Standard Screwdrivers WEIDMÜLLER
See other products from this series.:
*
2749360000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.73 USDGross price for quantities from 1 pcs - 9.73 USD
Net price for quantities from 3 pcs - 8.64 USDGross price for quantities from 3 pcs - 8.64 USD
Net price for quantities from 5 pcs - 7.57 USDGross price for quantities from 5 pcs - 7.57 USD