+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2749380000

Straight; SDS; 150mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2749380000
TME Symbol:
2749380000

Specification

Manufacturer
WEIDMÜLLER
Version
straight
Manufacturer series
SDS
Blade length
150mm
Gross weight92 g
See other products in this category: Standard Screwdrivers WEIDMÜLLER
See other products from this series.:
*
2749380000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.51 USDGross price for quantities from 1 pcs - 15.51 USD
Net price for quantities from 3 pcs - 13.79 USDGross price for quantities from 3 pcs - 13.79 USD
Net price for quantities from 5 pcs - 12.06 USDGross price for quantities from 5 pcs - 12.06 USD