+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2749420000

Phillips; straight; SDK; 100mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2749420000
TME Symbol:
2749420000

Specification

Manufacturer
WEIDMÜLLER
Kind of bit
Phillips
Version
straight
Manufacturer series
SDK
Blade length
100mm
Gross weight100 g
See other products in this category: Standard Screwdrivers WEIDMÜLLER
See other products from this series.:
*
2749420000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.41 USDGross price for quantities from 1 pcs - 15.41 USD
Net price for quantities from 3 pcs - 13.70 USDGross price for quantities from 3 pcs - 13.70 USD
Net price for quantities from 5 pcs - 11.99 USDGross price for quantities from 5 pcs - 11.99 USD