+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2749430000

Phillips; straight; SDK; 150mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2749430000
TME Symbol:
2749430000

Specification

Manufacturer
WEIDMÜLLER
Kind of bit
Phillips
Version
straight
Manufacturer series
SDK
Blade length
150mm
Gross weight110 g
See other products in this category: Standard Screwdrivers WEIDMÜLLER
See other products from this series.:
*
2749430000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.09 USDGross price for quantities from 1 pcs - 22.09 USD
Net price for quantities from 3 pcs - 19.64 USDGross price for quantities from 3 pcs - 19.64 USD
Net price for quantities from 5 pcs - 17.18 USDGross price for quantities from 5 pcs - 17.18 USD