+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2749460000

Pozidriv®; straight; 150mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2749460000
TME Symbol:
2749460000

Specification

Manufacturer
WEIDMÜLLER
Kind of bit
Pozidriv®
Version
straight
Blade length
150mm
Gross weight110 g
See other products in this category: Standard Screwdrivers WEIDMÜLLER
*
2749460000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.29 USDGross price for quantities from 1 pcs - 27.29 USD
Net price for quantities from 3 pcs - 24.25 USDGross price for quantities from 3 pcs - 24.25 USD
Net price for quantities from 5 pcs - 21.23 USDGross price for quantities from 5 pcs - 21.23 USD