+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2749540000

Screwdriver: standard; Torx®; 115mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2749540000
TME Symbol:
2749540000

Specification

Manufacturer
WEIDMÜLLER
Type of screwdriver
standard
Kind of bit
Torx®
Blade length
115mm
Gross weight99 g
See other products in this category: Standard Screwdrivers WEIDMÜLLER,
*
2749540000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.95 USDGross price for quantities from 1 pcs - 16.95 USD
Net price for quantities from 3 pcs - 15.07 USDGross price for quantities from 3 pcs - 15.07 USD
Net price for quantities from 5 pcs - 13.18 USDGross price for quantities from 5 pcs - 13.18 USD