+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2749560000

Right; Blade length: 70mm; Overall len: 180mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2749560000
TME Symbol:
2749560000

Specification

Manufacturer
WEIDMÜLLER
Version
right
Blade length
70mm
Overall length
180mm
Gross weight72 g
See other products in this category: Standard Screwdrivers WEIDMÜLLER
*
2749560000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.86 USDGross price for quantities from 1 pcs - 13.86 USD
Net price for quantities from 3 pcs - 12.31 USDGross price for quantities from 3 pcs - 12.31 USD
Net price for quantities from 5 pcs - 10.78 USDGross price for quantities from 5 pcs - 10.78 USD